CC3200MODLAUNCHXL

595-C3200MODLAUNCHXL
CC3200MODLAUNCHXL

Mfr.:

Description:
Development Boards & Kits - Wireless SimpleLink Wi-Fi CC3200 Mod LaunchPad

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Wireless
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
CC3200
Development Platforms
ARM Cortex M4
2.4 GHz
CC3200MOD
Brand: Texas Instruments
Description/Function: Encapsulates the industrys first programmable wireless microcontroller module with built-in Wi-Fi connectivity
For Use With: CC3200
Interface Type: I2C, UART, USB
Operating Supply Voltage: 2.3 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: