CC2650STK

Texas Instruments
595-CC2650STK
CC2650STK

Mfr.:

Description:
Development Boards & Kits - Wireless SimpleLink Bluetooth Smart SensorTag A 5 A 595-LPSTK-CC1352R

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS:
CC2650STK
Development Kits
CC2650, HDC1000, OPT3001, TMP007
Brand: Texas Instruments
Description/Function: Includes 10 Low Power MEMS sensors, including microphone, light and magnet
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 91,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854239099
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Tunisia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SensorTag Kits

Texas Instruments SensorTag Kits are the next-generation IoT demonstration kits that combine sensor data with cloud connectivity. These kits make IoT easy, with a secure connection to the cloud. Designers can use the SensorTag app (available for iOS and Android) to connect the user's data to the cloud in just a few minutes. These kits provide access to multiple wireless connectivity technologies. These sensor tags are available in three variants, each offering unique features. The CC2650STK covers multiple standards supporting BLUETOOTH® low energy, 6LoWPAN, and ZigBee. The CC1350STK provides access to Bluetooth low energy and Sub-1GHz long-range wireless. The CC3200STK-WIFIMK covers low-power wireless SimpleLink Wi-Fi. Each of these devices provides for low-power or battery-less operation. All MCUs featured in the Sensor Tag kits require little to no battery power, enabling designs that last months to years.

CC2650STK SimpleLink™ Bluetooth Smart Sensor

Texas Instruments CC2650STK SimpleLink™ Bluetooth Smart SensorTag loT Kit assists design engineers to realize cloud connected product ideas. The new SensorTag now includes 10 low power MEMS sensors in a tiny red package. It is expandable with DevPacks to make it easy to add your own sensors or actuators. You can connect to the cloud with Bluetooth Smart and get your sensor data online in 3 minutes. The SensorTag is ready to use right out the box with an iOS and Android app, no programming experience is required to get started. The new SensorTag is based on the CC2650 wireless MCU, offering 75% lower power consumption than previous Bluetooth Smart products. This allows the SensorTag to be battery powered, and offer years of battery lifetime from a single coin cell battery.
Learn More

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,82 € 79,82 €

Similar Product

Texas Instruments LPSTK-CC1352R
Texas Instruments
Multiprotocol Development Tools