CC2595RGTR

Texas Instruments
595-CC2595RGTR
CC2595RGTR

Mfr.:

Description:
RF Front End RF Front-End Trans m it Pwr Amp A 595-CC A 595-CC2595RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
RoHS:  
RF Front End
2.4835 GHz
3.1 dB
2 V to 3.6 V
98 mA
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Bandwidth: 2.4 GHz
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
P1dB - Compression Point: 17 dBm
Product Type: RF Front End
Series: CC2595
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.732

Stock:
2.732 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,83 € 1,83 €
1,58 € 15,80 €
1,45 € 36,25 €
1,30 € 130,00 €
1,22 € 305,00 €
1,18 € 590,00 €
1,14 € 1.140,00 €
Full Reel (Order in multiples of 3000)
1,11 € 3.330,00 €
1,07 € 6.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,51 €
Min:
1

Similar Product

Texas Instruments CC2595RGTT
Texas Instruments
RF Front End RF Front-End Transmi t Power Amp A 595-C A 595-CC2595RGTR