CC2590RGVT

Texas Instruments
595-CC2590RGVT
CC2590RGVT

Mfr.:

Description:
RF Front End 2.4-GHZ RF Front End A 595-CC2590RGVR A A 595-CC2590RGVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
RoHS:  
RF Front End
2.4 GHz
4.6 dB
2 V to 3.6 V
3.4 mA
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: CC2590
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

CC2590 RF Front End Range Extender

Texas Instruments CC2590 RF Front End Range Extender is designed for low-power and low-voltage wireless applications in the 2.4GHz band. The TI device is specifically designed for RF transceivers, transmitters, and System-on-Chip (SoC) products and provides a power amplifier for improved output power, and an LNA with a low noise figure for improved receiver sensitivity. The CC2590 contains PA, LNA, switches, RF-matching, and balun for the simple design of high-performance wireless applications.

In Stock: 367

Stock:
367 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,54 € 3,54 €
2,97 € 29,70 €
2,80 € 70,00 €
2,61 € 261,00 €
Full Reel (Order in multiples of 250)
2,52 € 630,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,02 €
Min:
1

Similar Product

Texas Instruments CC2590RGVR
Texas Instruments
RF Front End 2.4-GHZ RF Front End A 595-CC2590RGVT A A 595-CC2590RGVT