CC2564MODACMOG

Texas Instruments
595-CC2564MODACMOG
CC2564MODACMOG

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Dual-mode Bluetooth CC2564 Module

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
CC2564MODA
Bluetooth 4.1
Class 1.5
I2S, UART
10 dBm
3 Mb/s
- 93 dBm
2.44 GHz
2.2 V
4.8 V
- 30 C
+ 85 C
Tray
Antenna Connector Type: Integrated
Brand: Texas Instruments
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.4 mm
Length: 7.1 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.2 V to 4.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 216
Subcategory: Wireless & RF Modules
Width: 7.1 mm
Unit Weight: 2,754 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8517629990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,77 € 13,77 €
12,20 € 122,00 €
11,36 € 284,00 €
10,52 € 1.052,00 €
10,04 € 2.168,64 €
9,96 € 4.302,72 €
9,62 € 10.389,60 €
2.592 Quote