CC2500RGP

Texas Instruments
595-CC2500RGP
CC2500RGP

Mfr.:

Description:
RF Transceiver Low-Power 2.4 GHz RF Transceiver A 595-C A 595-CC2500RGPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
ISM, SRD
2.4 GHz to 2.48 GHz
500 kb/s
2-FSK, GFSK, MSK, OOK
1.8 V
3.6 V
19.6 mA
21.5 mA
1 dBm
- 40 C
+ 85 C
SPI
QFN-20
SMD/SMT
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: RF Transceiver
Sensitivity: - 104 dBm
Series: CC2500
Factory Pack Quantity: 92
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 655

Stock:
655 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,13 € 4,13 €
3,23 € 32,30 €
2,97 € 74,25 €
2,67 € 245,64 €
2,54 € 701,04 €
2,51 € 1.385,52 €
2,37 € 2.398,44 €
2,31 € 5.950,56 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,50 €
Min:
1

Similar Product

Texas Instruments CC2500RGPR
Texas Instruments
RF Transceiver Low-Power 2.4 GHz RF Transceiver A 595-C A 595-CC2500RGP