CC1260RGZT

595-CC1260RGZT
CC1260RGZT

Mfr.:

Description:
RF Transceiver RF Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Sub-GHz
863 MHz to 876 MHz, 902 MHz to 930 MHz
16-QAM, BPSK, GFSK, OQPSK, QPSK
2.3 V
3.6 V
32 mA
57 mA
13 dBm
- 40 C
+ 105 C
SPI
VQFN-48
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 3.6 V
Pin Count: 48
Product Type: RF Transceiver
Series: CC1260
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 134 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: