CC1070-RTY1

Texas Instruments
595-CC1070-RTY1
CC1070-RTY1

Mfr.:

Description:
RF Transmitter Sgl-Chip Lo-Pwr Lo- Cost RF Transmitter

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transmitter
RoHS: N
Transmitter
940 MHz
+ 105 C
VQFN-20
SMD/SMT
Tube
3.3 V
2.5 V
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Product Type: RF Transmitter
Series: CC1070
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Transmitter sub 1GHz list

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 2.993,90 €