CAVCB164245QDGGRQ1

Texas Instruments
595-VCB164245QDGGRQ1
CAVCB164245QDGGRQ1

Mfr.:

Description:
Translation - Voltage Levels 16B Dual-Supply Bus Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
400 Mb/s
TSSOP-48
3.6 V
1.4 V
SN74AVCB164245
7.6 ns
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
AVCB
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 223,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,96 € 3,96 €
3,73 € 37,30 €
3,44 € 86,00 €
3,37 € 337,00 €
3,12 € 780,00 €
3,07 € 1.535,00 €
3,04 € 3.040,00 €
Full Reel (Order in multiples of 2000)
2,92 € 5.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩