CABT16373AMDLREP

Texas Instruments
595-CABT16373AMDLREP
CABT16373AMDLREP

Mfr.:

Description:
Latches Mil Enhanced 16B Tra ns D-Type Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ABT
2 Circuit
16 Line
SSOP-48
Non-Inverting
5.4 ns at 5 V
85 mA
32 mA
- 24 mA
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.59 mm
Length: 15.88 mm
Number of Channels: 16 Channel
Number of Input Lines: 16 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: SN74ABT16373A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Type: D-Type
Width: 7.49 mm
Part # Aliases: V62/06628-01XE
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,75 € 4,75 €
3,61 € 36,10 €
3,33 € 83,25 €
3,02 € 302,00 €
2,98 € 745,00 €
Full Reel (Order in multiples of 1000)
2,98 € 2.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩