BUF12800AIPWPR

Texas Instruments
595-BUF12800AIPWPR
BUF12800AIPWPR

Mfr.:

Description:
LCD Gamma Buffers Ref Vltg Generator f or Correction A 595 A 595-BUF12800AIPWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Gamma Buffers
RoHS:  
BUF12800
12 Channel
50 uA, 15 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-24
Reel
Cut Tape
MouseReel
Amplifier Type: Gamma Buffer
Brand: Texas Instruments
Development Kit: BUF12800EVM
Height: 1.15 mm
Length: 7.8 mm
Moisture Sensitive: Yes
Product: LCD Gamma Buffers
Product Type: LCD Gamma Buffers
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Width: 4.4 mm
Unit Weight: 98,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.831

Stock:
1.831 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,44 € 4,44 €
3,35 € 33,50 €
3,08 € 77,00 €
2,78 € 278,00 €
2,63 € 657,50 €
2,61 € 1.305,00 €
2,46 € 2.460,00 €
Full Reel (Order in multiples of 2000)
2,44 € 4.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,04 €
Min:
1

Similar Product

Texas Instruments BUF12800AIPWP
Texas Instruments
LCD Gamma Buffers Ref Vltg Generator f or Correction A 595 A 595-BUF12800AIPWPR