BUF07704AIPWPR

Texas Instruments
595-BUF07704AIPWPR
BUF07704AIPWPR

Mfr.:

Description:
LCD Gamma Buffers 6 Ch LCD Gamma Crctn Buffer + 1 Vcom A 5 A 595-BUF07704AIPWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Gamma Buffers
RoHS:  
BUF07704
6 Channel
4.6 V/us
1 pA
30 mV
18 V
7 V
7.5 mA
- 25 C
+ 85 C
SMD/SMT
HTSSOP-20
Reel
Brand: Texas Instruments
Height: 1.15 mm
Length: 6.5 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.06 W
Product: LCD Gamma Buffers
Product Type: LCD Gamma Buffers
PSRR - Power Supply Rejection Ratio: 62 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Width: 4.4 mm
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,436 € 872,00 €
0,431 € 1.724,00 €