BUF04701AIPWR

595-BUF04701AIPWR
BUF04701AIPWR

Mfr.:

Description:
LCD Gamma Buffers 4-Ch 12V CMOS Buffer Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Gamma Buffers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
BUF04701
4 Channel
10 V/us
10 pA
7 mV
12 V
3.5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Length: 5 mm
Peak Solder Temperature: + 300 C
Pin Count: 14
Product: LCD Gamma Buffers
Product Type: LCD Gamma Buffers
PSRR - Power Supply Rejection Ratio: 93.98 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Width: 4.4 mm
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: