BQ79758BQPAPRQ1

Texas Instruments
595-BQ79758BQPAPRQ1
BQ79758BQPAPRQ1

Mfr.:

Description:
Battery Management Automotive 18-S ASI L-D compliant precis

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Monitors
18 S Battery
HTQFP-64
SMD/SMT
BQ79758B-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ79758B-Q1 Battery Monitor

Texas Instruments BQ79758B-Q1 Battery Monitor is an automotive, 18-S ASIL-D compliant, precise battery monitor and balancer with current sensing capabilities. This monitor offers various channel options in the same package type, providing pin-to-pin compatibility. The BQ79758B-Q1 monitor device features a state-of-the-art ADC architecture/measurement system meeting stringent automotive standards and safety requirements. This device is designed for centralized or distributed architectures within xEV powertrains. The BQ79758B-Q1 battery monitor operates at a -40°C to 125°C ambient temperature range. The BQ79758B-Q1 devices are AEC-Q100 qualified for automotive applications. This battery monitor is ideal for Battery Management System (BMS) in hybrid and electric powertrain systems and energy storage battery packs with BMS.

In Stock: 948

Stock:
948 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
15,21 € 15,21 €
12,08 € 120,80 €
11,30 € 282,50 €
10,49 € 1.049,00 €
10,27 € 2.567,50 €
Full Reel (Order in multiples of 1000)
10,27 € 10.270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩