BQ79606APHPRQ1

Texas Instruments
595-BQ79606APHPRQ1
BQ79606APHPRQ1

Mfr.:

Description:
Battery Management 6-S automotive preci sion battery monito A 595-BQ79606APHPTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
5 V
35 mA
30 V
HTQFP-48
SMD/SMT
AEC-Q100
BQ79606A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ79606EVM-897
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 252,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ79606A-Q1 SafeTI™ Precision Monitors

Texas Instruments BQ79606A-Q1 SafeTI™ Precision Monitors offer simultaneous, high-accuracy channel measurements for three to six battery cells. The BQ79606A-Q1 is stackable (up to 64 devices), including a daisy chain communication port, to support the large stack of configurations found in battery packs for electrified automotive drive trains. The BQ79606A-Q1 provides a Delta-Sigma converter per cell input, allowing simultaneous measurement of the battery voltages.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 67 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
12,71 € 12,71 €
9,98 € 99,80 €
9,31 € 232,75 €
8,56 € 856,00 €
8,51 € 2.127,50 €
8,24 € 4.120,00 €
Full Reel (Order in multiples of 1000)
7,48 € 7.480,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩