BQ7790400PW

Texas Instruments
595-BQ7790400PW
BQ7790400PW

Mfr.:

Description:
Battery Management 3-4S Low Power Prote ctor A 595-BQ779040 A 595-BQ7790400PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
3 V, 16 V
1 mA
3 V to 25 V
TSSOP-20
SMD/SMT
BQ77904
Tube
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 6 uA
Product Type: Battery Management
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq7790x Stackable Li-Ion Battery Protector ICs

Texas Instruments bq7790x 3-to-5 Series Stackable Li-Ion Battery Protector ICs are low-power battery pack protectors that implement a suite of voltage, current, and temperature protections. These protections are all done without microcontroller (MCU) control. Protection thresholds and delays are factory-programmed and available in a variety of configurations. Separate overtemperature and undertemperature thresholds for discharge (OTD and UTD) and charge (OTC and UTC) are provided for added flexibility. These devices achieve pack protection via the integrated independent CHG and DSG low-side NMOS FET drivers, which may be disabled via two control pins.
Learn more

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 147 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,01 € 2,01 €
1,50 € 15,00 €
1,26 € 31,50 €
1,19 € 83,30 €
1,14 € 319,20 €
1,13 € 1.186,50 €
1,11 € 2.797,20 €
1,08 € 5.443,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,76 €
Min:
1

Similar Product

Texas Instruments BQ7790400PWR
Texas Instruments
Battery Management 3-4S Low-Power Prote ctor 20-TSSOP -40 t A 595-BQ7790400PW