BQ40Z50RSMR-R2

Texas Instruments
595-BQ40Z50RSMR-R2
BQ40Z50RSMR-R2

Mfr.:

Description:
Battery Management 1-4 series Li-ion ba ttery pack manager A 595-BQ40Z50RSMT-R2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
26 V
20 mA
2.2 V to 26 V
VQFN-32
SMD/SMT
bq40z50-R2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Capacity: 100 mAh to 29 Ah
Development Kit: BQ40Z50EVM-561
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 336 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: Impedance Track
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

bq40Z50-R1 Li-Ion Battery Pack Manager

Texas Instruments bq40Z50-R1 Li-Ion Battery Pack Manager is a fully integrated device for Li-Ion and Li-Polymer battery packs. The device incorporates Impedance Track™ technology that provides a rich array of features for gas gauging, protection, and authentication. This can be for 1, 2, 3, and 4-series cell Li-Ion and Li-Polymer battery packs. Using its integrated analog peripherals it measures and maintains an accurate record of available capacity, voltage, current, temperature, and other critical parameters. It can also report this information to the system host controller over an SMBus interface. The compact package minimizes solution cost and size for smart batteries. It does this while providing maximum functionality and safety for battery gauging applications.
Learn More

In Stock: 8.465

Stock:
8.465
Can Dispatch Immediately
On Order:
18.000
Expected 1/15/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,94 € 3,94 €
2,98 € 29,80 €
2,73 € 68,25 €
2,47 € 247,00 €
2,35 € 587,50 €
2,33 € 1.165,00 €
2,20 € 2.200,00 €
Full Reel (Order in multiples of 3000)
2,13 € 6.390,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,38 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,66 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,66 €
Min:
1

Similar Product

Texas Instruments BQ40Z50RSMT-R2
Texas Instruments
Battery Management 1-4 series Li-ion ba ttery pack manager A 595-BQ40Z50RSMR-R2