BQ3285ES

Texas Instruments
595-BQ3285ES
BQ3285ES

Mfr.:

Description:
Real Time Clock w/242x8 NVSRAM Alarm Wake-up

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Real Time Clock
RoHS:  
Multiplexed
YY-MM-DD-dd
HH:MM:SS (24 hr)
SOIC-24
4.5 V
5.5 V
0 C
+ 70 C
BQ3285E
SMD/SMT
Tube
Brand: Texas Instruments
Function: Alarm, Calendar, Clock, Timer Interrupt
Memory Size: 242 B
Product Type: Real Time Clocks
Factory Pack Quantity: 25
Subcategory: Clock & Timer ICs
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,72 € 15,72 €
12,47 € 124,70 €
11,64 € 291,00 €
10,75 € 1.075,00 €
10,25 € 2.562,50 €
10,06 € 5.030,00 €
3.000 Quote