BQ2954PN

Texas Instruments
595-BQ2954PN
BQ2954PN

Mfr.:

Description:
Battery Management Li-Ion Switchmode Ch arge Management IC A 595-BQ25672RQMR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
Adjustable
2 A
4.5 V to 5.5 V
PDIP-16
Through Hole
BQ2954
Tube
Brand: Texas Instruments
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Battery Management
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,82 € 6,82 €
5,25 € 52,50 €
4,87 € 121,75 €
4,44 € 444,00 €
4,11 € 1.027,50 €
4,10 € 2.050,00 €
3,98 € 3.980,00 €
3,79 € 11.370,00 €

Similar Product

Texas Instruments BQ25672RQMR
Texas Instruments
Battery Management I C controlled 1- t o 4-cell 3-A buck b