AMC7832IPAP

Texas Instruments
595-AMC7832IPAP
AMC7832IPAP

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 12B Hi Density Anlg Monitor & Cntrl A 59 A 595-AMC7832IPAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC7832
SMD/SMT
HTQFP-64
Analog Monitors and Controllers
12 bit
17 Channel
4.5 V
5.5 V
- 40 C
+ 125 C
87 kS/s
Tray
Architecture: SAR
Brand: Texas Instruments
Development Kit: AMC7832EVM
Interface Type: Serial, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 1 ADC Channel
Number of Converters: 13 Converter
Number of DAC Channels: 12 DAC Channel
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Unit Weight: 496,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,27 € 43,27 €
35,36 € 353,60 €
33,39 € 834,75 €
32,46 € 3.246,00 €
30,17 € 7.542,50 €