AMC7812SPAPR

Texas Instruments
595-AMC7812SPAPR
AMC7812SPAPR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Integr,Multichannel ADC & DAC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC7812
SMD/SMT
HTQFP-64
Analog Monitors and Controllers
ADC & DAC
12 bit
16 Channel
2.7 V
5.5 V
- 40 C
+ 105 C
500 kS/s
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMC7812EVM-PDK
Interface Type: Serial, I2C, SPI
Moisture Sensitive: Yes
Number of Converters: 12 Converter
Pd - Power Dissipation: 95 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 496,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 576

Stock:
576 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
23,52 € 23,52 €
18,80 € 188,00 €
17,62 € 440,50 €
16,33 € 1.633,00 €
15,71 € 3.927,50 €
15,34 € 7.670,00 €
Full Reel (Order in multiples of 1000)
15,34 € 15.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩