AMC3330EVM

Texas Instruments
595-AMC3330EVM
AMC3330EVM

Mfr.:

Description:
Amplifier IC Development Tools AMC3330 precision re inforced isolated a

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Isolation Amplifiers
AMC3330
Brand: Texas Instruments
Compliance: IEC60747-5-2
Product Type: Amplifier IC Development Tools
Series: AMC3330
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC3301EVM/AMC3302EVM/AMC3330EVM EVMs

Texas Instruments AMC3301EVM/AMC3302EVM/AMC3330EVM Amplifier Evaluation Modules (EVMs) are a platform for evaluating the AMC3301/AMC3302/AMC3330. The AMC3301/AMC3302/AMC3330 is a precision-isolated amplifier with an integrated DC/DC converter, which powers the high side of the amplifier. Texas Instruments AMC3301/AMC3302/AMC3330 is a 7kV reinforced isolated amplifier designed for current shunt measuring applications.

In Stock: 112

Stock:
112
Can Dispatch Immediately
On Order:
118
Expected 4/8/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €