AMC131M02DFMR

Texas Instruments
595-AMC131M02DFMR
AMC131M02DFMR

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit 32-kSPS 2-c h annel simultaneous

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC131M02
SMD/SMT
SOIC-20
24 bit
2 Channel
SPI
64 kS/s
Differential
Sigma-Delta
98 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMC131M03EVM
Gain Error: 0.1 %
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 60 mW
Power Consumption: 53 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 105 dB
Shutdown: Shutdown
Factory Pack Quantity: 850
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
THD - Total Harmonic Distortion: - 102 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC131M02 24-Bit Isolated Delta-Sigma ADC

Texas Instruments AMC131M02 24-Bit Isolated Delta-Sigma Analog-to-Digital Converter (ADC) is a precision, two-channel, data- and power-isolated, 24-bit, delta-sigma (ΔΣ) ADC. The AMC131M02 offers a wide dynamic range of energy-measurement-specific and low-power features for power metrology and energy metering applications. The ADC inputs can be directly interfaced with a shunt current sensor or a resistor-divider network because of the device's high input impedance.

In Stock: 972

Stock:
972 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
9,29 € 9,29 €
7,25 € 72,50 €
6,74 € 168,50 €
6,18 € 618,00 €
5,87 € 1.467,50 €
5,75 € 2.875,00 €
Full Reel (Order in multiples of 850)
5,62 € 4.777,00 €
5,34 € 9.078,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩