AMC0381D16QDFXRQ1

Texas Instruments
595-MC0381D16QDFXRQ1
AMC0381D16QDFXRQ1

Mfr.:

Description:
Isolation Amplifiers Automotive DC-input isolated amplifier w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC0381D-Q1
1 Channel
1000 Vrms
145 kHz
1.28 V
5.5 V
3 V
- 40 C
+ 125 C
SMD/SMT
SSOP-15
Reel
Cut Tape
MouseReel
Amplifier Type: Galvanically Isolated Amplifier
Brand: Texas Instruments
Maximum Input Resistance: 39 MOhms
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 200 mW
Product: Isolation Amplifier
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Unit Weight: 886 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC0380D & AMC0380D-Q1 Isolated Amplifiers

Texas Instruments AMC0380D and AMC0380D-Q1 Isolated Amplifiers are precision, galvanically isolated amplifiers with a high-voltage AC, high impedance input, and fixed-gain differential output. These amplifiers are available in ±400 and ±600V two linear input voltage ranges and achieve better than 1% accuracy over the full temperature range. The AMC0380D and AMC0380D-Q1 isolated amplifiers are available in a 15-pin, 0.65mm pitch SSOP package. The AMC0380D-Q1 devices are AEC-Q100 qualified for automotive applications. These amplifiers are fully specified over the temperature range from -40°C to 125°C. Typical applications include Server Power-Supply Units (PSU), Energy Storage Systems (ESS), solar inverters, EV charging stations, and traction inverters.

In Stock: 750

Stock:
750 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,92 € 5,92 €
4,53 € 45,30 €
4,19 € 104,75 €
3,81 € 381,00 €
3,63 € 907,50 €
3,52 € 1.760,00 €
Full Reel (Order in multiples of 750)
3,47 € 2.602,50 €
3,43 € 7.717,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩