AMC0311DDWVR

Texas Instruments
595-AMC0311DDWVR
AMC0311DDWVR

Mfr.:

Description:
Isolation Amplifiers Precision 2V-input r einforced isolated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
Isolation Amplifiers
SMD/SMT
SOIC-8
- 40 C
+ 105 C
AMC0311D
Reel
Cut Tape
Amplifier Type: Isolation Amplifiers
Brand: Texas Instruments
Development Kit: DIYAMC-0-EVM
Gain: 1 V/V
Gain Error: 0.25 %
GBP - Gain Bandwidth Product: 125 kHz
Ib - Input Bias Current: 3 nA
Isolation Type: Galvanic
Isolation Voltage: 5 kVrms
Maximum Input Resistance: 1 GOhms
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 4.4 mA, 6.2 mA
Output Type: Differential
Pd - Power Dissipation: 83 mW
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 90 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Vos - Input Offset Voltage: 200 uV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC0x11D/AMC0x11D-Q1 Precision Isolated Amplifiers

Texas Instruments AMC0x11D/AMC0x11D-Q1 Precision Isolated Amplifiers have a 2V, high impedance input, fixed gain, and differential output. The high-impedance input is optimized for connection to a high-impedance resistive divider or other voltage signal source with high output resistance.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 3/15/2027
2.000
Expected 4/22/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,55 € 3,55 €
2,68 € 26,80 €
2,47 € 61,75 €
2,24 € 224,00 €
2,12 € 530,00 €
2,11 € 1.055,00 €
Full Reel (Order in multiples of 1000)
1,98 € 1.980,00 €
1,92 € 3.840,00 €