AMC0200RDR

Texas Instruments
595-AMC0200RDR
AMC0200RDR

Mfr.:

Description:
Isolation Amplifiers Precision 250mV-input basic isolated amplifier with ratiometric single-ended output 8-SOIC -40 to 125

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC0200R
1 Channel
800 VRMS
Isoalted
- 100 dB
10 uV
5.5 V
3 V
6.4 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Amplifier Type: Isolated
Brand: Texas Instruments
Gain Error: 0.25 %
Input Type: Differential
Moisture Sensitive: Yes
Output Current per Channel: 11 mA
Output Type: Single-Ended
Pd - Power Dissipation: 79 mW
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 110 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,27 € 3.810,00 €