AM6852ATGGHAALZR

Texas Instruments
595-AM6852ATGGHAALZR
AM6852ATGGHAALZR

Mfr.:

Description:
Microprocessors - MPU General Purpose SoC with dual core 64-bi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A72
2 Core
64 bit
2 GHz
FCBGA-770
48 kB
32 kB
1.8 V
AM68
SMD/SMT
- 40 C
+ 105 C
155 I/O
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Size: 512 kB
Development Kit: SK-AM68
L2 Cache Instruction / Data Memory: 1 MB
Memory Type: LPDDR4
Moisture Sensitive: Yes
Number of Timers/Counters: 30
Product Type: Microprocessors - MPU
Factory Pack Quantity: 250
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM68x 64-Bit Jacinto 8 TOPS Vision SoC Processor

Texas Instruments AM68x 64-Bit Jacinto 8 TOPS Vision SoC Processor is a scalable processor based on the evolutionary Jacinto™ 7 architecture. The series is targeted at smart vision camera applications and is built on extensive market knowledge accumulated over a decade of TI's leadership in the vision processor market. The AM68x family is for a broad set of cost-sensitive, high-performance compute applications in factory automation, building automation, and other markets. 

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
235,44 € 235,44 €
205,85 € 2.058,50 €
Full Reel (Order in multiples of 250)
205,85 € 51.462,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩