AM6422BSDFHAALVR

Texas Instruments
595-AM6422BSDFHAALVR
AM6422BSDFHAALVR

Mfr.:

Description:
Microprocessors - MPU Dual-core 64-bit Arm Cortex-A53 dual-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A53, ARM Cortex M4F, ARM Cortex R5F
3 Core
64 bit
400 MHz, 800 MHz, 1 GHz
FCBGA-441
32 kB
715 mV to 895 mV
AM6422
SMD/SMT
198 I/O
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Size: 256 kB
Interface Type: GPIO, I2C, I2S, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: LPDDR4, DDR4
Moisture Sensitive: Yes
Number of Timers/Counters: 16
Processor Series: AM64x
Product Type: Microprocessors - MPU
Factory Pack Quantity: 500
Subcategory: Microprocessors - MPU
Tradename: Arm, Cortex
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM64x Arm®-Based Single-Core Cortex®-A53 MCUs

Texas Instruments AM64x Arm®-Based Single-Core Cortex®-A53 MCUs are built for industrial applications. These applications include Programmable Logic Controllers (PLCs) and motor drives, which require a unique combination of communications and real-time processing with applications processing. The AM64x combines two instances of the Arm-Based device’s gigabit TSN-enabled PRU-ICSSG with up to two Arm Cortex-A53 cores, up to four Cortex-R5F MCUs, and a Cortex-M4F MCU.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
500
Expected 3/8/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
28,29 € 28,29 €
23,82 € 238,20 €
22,82 € 570,50 €
22,50 € 2.250,00 €
22,24 € 5.560,00 €
Full Reel (Order in multiples of 500)
22,24 € 11.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩