AM26LS32ACDR

Texas Instruments
595-AM26LS32ACDR
AM26LS32ACDR

Mfr.:

Description:
RS-422 Interface IC Quad Diff Line A 595 -AM26LS32ACD A 595- A 595-AM26LS32ACD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-16
AM26LS32AC
Receiver
10 Mb/s
4 Receiver
5.25 V
4.75 V
70 mA
0 C
+ 70 C
RS-422 Receivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-422 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 220

Stock:
220
Can Dispatch Immediately
On Order:
10.000
Expected 1/14/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,946 € 0,95 €
0,681 € 6,81 €
0,616 € 15,40 €
0,543 € 54,30 €
0,508 € 127,00 €
0,488 € 244,00 €
0,476 € 476,00 €
Full Reel (Order in multiples of 2500)
0,452 € 1.130,00 €
0,44 € 2.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,44 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,44 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1

Similar Product

Texas Instruments AM26LS32ACD
Texas Instruments
RS-422 Interface IC Quad Diff
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.