AFE5818ZBV

Texas Instruments
595-AFE5818ZBV
AFE5818ZBV

Mfr.:

Description:
Analog Front End - AFE 16-Chan Ultrasound A nalog Front End

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE5818
Ultrasound
12 bit, 14 bit
80 MS/s, 65 MS/s
16 Channel
Serial, SPI
5.25 V
1.15 V
- 40 C
+ 85 C
SMD/SMT
NFBGA-289
Tray
Analogue Supply Voltage: 1.8 V, 3.3 V, 5 V
Brand: Texas Instruments
Digital Supply Voltage: 1.2 V, 1.8 V
Gain Error: +/- 0.5 dB
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 68.5 dBFS
Factory Pack Quantity: 126
Subcategory: Data Converter ICs
Unit Weight: 851,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
252
Expected 4/8/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
229,02 € 229,02 €
196,17 € 1.961,70 €
187,51 € 4.687,75 €