AFE032IRGZT

Texas Instruments
595-AFE032IRGZT
AFE032IRGZT

Mfr.:

Description:
Analog Front End - AFE Power Line Communica tions AFE A 595-AFE A 595-AFE032IRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE032
Powerline Communications AFE
1 Channel
- 40 C
+ 125 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE032 Power Line Communications Analog Front End

Texas Instruments AFE032 is designed as a low-cost, integrated, power-line communications (PLC), analog front-end (AFE) device capable of transformer-coupled connections to the power-line while under the control of a digital signal processor (DSP) or microcontroller. TI's AFE032 is ideal for driving high-current, low-impedance lines up to 1.9A into reactive loads. Texas Instruments AFE032 detects signals down to 10μVRMS (G3-FCC mode) and is capable of a wide range of gain options to adapt to varying input-signal conditions.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
10,20 € 10,20 €
7,99 € 79,90 €
7,44 € 186,00 €
6,83 € 683,00 €
Full Reel (Order in multiples of 250)
6,76 € 1.690,00 €
6,36 € 3.180,00 €
6,22 € 6.220,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩