ADS9120IRGET

Texas Instruments
595-ADS9120IRGET
ADS9120IRGET

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 2.5-MSPS 1- C h SAR ADC with Enha A 595-ADS9120IRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS9120
SMD/SMT
VQFN-24
16 bit
1 Channel
SPI
2.5 MS/s
Differential
SAR
1.8 V
1.65 V to 1.95 V
84 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.25 LSB
Features: Daisy-Chainable, Oscillator
Gain Error: 0.01 % FS
INL - Integral Nonlinearity: 0.25 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 9 mW
Power Consumption: 15 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V to 5 V
SFDR - Spurious Free Dynamic Range: 106 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 96 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 101 dB
Type: High Speed ADC
Unit Weight: 44,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS9120 16-Bit 2.5MSPS SAR ADC

Texas Instruments ADS9120 16-Bit 2.5MSPS SAR Analogue-to-Digital Converter (ADC) comes with ±0.25LSB INL and 96dB SNR specifications under typical operating conditions. The high throughput enables developers to oversample the input signal to improve the dynamic range and accuracy of the measurement. The device supports unipolar, fully differential analogue input signals. It also operates with a 2.5V to 5V external reference, offering a wide selection of input ranges without additional input scaling. This device consumes only 15.5mW of power when operating at the full 2.5MSPS throughput. The power consumption at lower throughputs can be reduced by using the flexible low-power modes (NAP and PD).
Learn more

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
23,97 € 23,97 €
19,32 € 193,20 €
18,15 € 453,75 €
17,14 € 1.714,00 €
Full Reel (Order in multiples of 250)
16,26 € 4.065,00 €
15,89 € 7.945,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩