ADS8900BRGET

Texas Instruments
595-ADS8900BRGET
ADS8900BRGET

Mfr.:

Description:
Analog to Digital Converters - ADC 20-bit 1-MSPS one- c hannel SAR ADC with A 595-ADS8900BRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8900B
SMD/SMT
VQFN-24
20 bit
1 Channel
SPI
1 MS/s
Differential
SAR
3 V to 5.5 V
1.65 V to 5.5 V
104.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS8900BEVM-PDK
Features: Daisy-Chainable, Oscillator
Gain Error: 0.005 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 21 mW
Power Consumption: 21 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V to 5 V
SFDR - Spurious Free Dynamic Range: 125 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 103.9 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 125 dB
Type: Precision ADC
Unit Weight: 44,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS890xB SAR Analog-to-Digital Converters

Texas Instruments ADS890xB High-Speed SAR Analog-to-Digital Converters (ADCs) are high-speed, high-precision Successive-Approximation-Register (SAR) ADC. These ADCs include an integrated reference buffer and integrated Low-Dropout (LDO) regulator. Under typical operating conditions, the ADS890xB ADCs support unipolar, fully differential, and analog input signals with ±1ppm INL and 104.5dB SNR specifications. The integrated LDO enables single-supply operation with low power consumption. The integrated reference buffer supports burst-mode data acquisition with 20-bit precision for the first sample. The Texas Instruments ADS890xB supports external reference voltages in the range of 2.5V to 5V. The external voltages offer a wide selection of input ranges without additional input scaling.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
250
Expected 3/8/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
64,47 € 64,47 €
53,35 € 533,50 €
50,56 € 1.264,00 €
50,05 € 5.005,00 €
Full Reel (Order in multiples of 250)
44,78 € 11.195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩