ADS8883IDRCR

Texas Instruments
595-ADS8883IDRCR
ADS8883IDRCR

Mfr.:

Description:
Analog to Digital Converters - ADC 18B 680kSPS microPwr Mini Truly-Diff inp A 595-ADS8883IDRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8883
SMD/SMT
VSON-10
18 bit
1 Channel
SPI
680 kS/s
Differential
SAR
2.7 V to 3.6 V
1.65 V to 3.6 V
100 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Features: Daisy-Chainable, Oscillator, Small Size
Moisture Sensitive: Yes
Power Consumption: 4.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 99.9 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Unit Weight: 39,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS888x 18-Bit SAR Analog-to-Digital Converters

Texas Instruments ADS888x 18-Bit SAR Analog-to-Digital Converters are 18-bit, true-differential input, analog-to-digital converters (ADCs). These devices operate with a 2.5V to 5V external reference, offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of, and can exceed, the analog supply voltage (AVDD).

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
13,53 € 40.590,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
23,93 €
Min:
1

Similar Product

Texas Instruments ADS8883IDRCT
Texas Instruments
Analog to Digital Converters - ADC 18B 680kSPS microPwr Mini Truly-Diff inp A 595-ADS8883IDRCR