ADS8699IPWR

Texas Instruments
595-ADS8699IPWR
ADS8699IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit 100-kSPS 1- C h SAR ADC with prog A 595-ADS8699IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8699
SMD/SMT
TSSOP-16
18 bit
1 Channel
SPI
100 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
1.65 V to 5.25 V
92.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Oscillator, Over-Voltage Protection, PGA
Moisture Sensitive: Yes
Power Consumption: 21 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 92.5 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ADS869x SAR Analog-to-Digital Converters

Texas Instruments ADS869x SAR Analog-to-Digital Converters (ADCs) are an integrated data acquisition system based on successive approximation (SAR) ADCs. The devices feature a high-speed, high-precision SAR ADC and integrated analog front-end (AFE) input driver circuit. These devices also include an overvoltage protection circuit up to ±20V and an on-chip 4.096V reference with extremely low-temperature drift. The devices operate on a single 5V analog supply but support true bipolar input ranges of ±12.288V, ±6.144V, ±10.24V, ±5.12V, and ±2.56V. The Texas Instruments ADS869x also support unipolar input ranges of 0V to 12.288V, 0V to 10.24V, 0V to 6.144V, and 0V to 5.12V. The gain and offset errors are accurately trimmed within the specified values for each input range to ensure high dc precision. The input range selection is made by software programming of the device's internal registers. The devices offer a high resistive input impedance (≥ 1MΩ) irrespective of the selected input range.

In Stock: 1.404

Stock:
1.404
Can Dispatch Immediately
On Order:
2.000
Expected 12/24/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,27 € 8,27 €
6,44 € 64,40 €
5,99 € 149,75 €
5,48 € 548,00 €
5,20 € 1.300,00 €
5,13 € 2.565,00 €
Full Reel (Order in multiples of 2000)
4,72 € 9.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,75 €
Min:
1

Similar Product

Texas Instruments ADS8699IPW
Texas Instruments
Analog to Digital Converters - ADC 18-Bit 100-kSPS 1- C h SAR ADC with prog A 595-ADS8699IPWR