ADS7844E

Texas Instruments
595-ADS7844E
ADS7844E

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 8-Ch Serial O utput Sampling A 59 A 595-ADS7844E/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7844
SMD/SMT
QSOP-20
12 bit
8 Channel
SPI
200 kS/s
Pseudo-Differential/Single-Ended
SAR
2.7 V to 5.25 V
1.9 V to 5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.8 LSB
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 4.5 mW
Power Consumption: 1.8 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 754

Stock:
754
Can Dispatch Immediately
On Order:
1.500
Expected 4/5/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,15 € 12,15 €
9,74 € 97,40 €
8,94 € 447,00 €
8,42 € 842,00 €
8,26 € 2.065,00 €
8,04 € 4.020,00 €
8,03 € 8.030,00 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,74 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,99 €
Min:
1

Similar Product

Texas Instruments ADS7844E/2K5
Texas Instruments
Analog to Digital Converters - ADC 12-Bit 8-Ch Serial O utput Sampling A 59 A 595-ADS7844E