ADS7067IRTER

Texas Instruments
595-ADS7067IRTER
ADS7067IRTER

Mfr.:

Description:
Analog to Digital Converters - ADC Eight-channel 800-k SPS 16-bit SAR anal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Alerts:
 This product may require additional documentation to export from the United States.
ADS7067
SMD/SMT
WQFN-16
16 bit
8 Channel
SPI
800 kS/s
Single-Ended
SAR
3 V to 5.5 V
1.65 V to 5.5 V
90 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.4 LSB
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 101 dB
SINAD - Signal to Noise and Distortion Ratio: 89.3 dB
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS7067 16-Bit SAR Analog-to-Digital Converter

Texas Instruments ADS7067 16-Bit SAR Analog-to-Digital Converter (ADC) is a small 8-channel, high-precision successive-approximation register (SAR) ADC. The ADS7067 has an integrated capless reference and a reference buffer that helps reduce the overall solution size by requiring fewer external components. The wafer-level-chip-scale package and fewer external components make this device suitable for space-constrained applications. The device family includes the ADS7067 (800kSPS) and the ADS7066 (250kSPS) speed variants.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
7,05 € 35.250,00 €