ADS58H40IZCRR

Texas Instruments
595-ADS58H40IZCRR
ADS58H40IZCRR

Mfr.:

Description:
Analog to Digital Converters - ADC Quad 250MSPS Rcvr an d Feedback IC A 595 A 595-ADS58H40IZCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS58H40
SMD/SMT
NFBGA-144
14 bit
4 Channel
Parallel
250 MS/s
Pipeline
1.9 V, 3.3 V
1.8 V
71 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Features: Decimating Filter, Differential Inputs, High Dynamic Range, Nap Mode, Out of Range Indicator, Power
Moisture Sensitive: Yes
Output Type: LVDS
Power Consumption: 1.46 W
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 85 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
255,76 € 255.760,00 €