ADS5525IRGZRG4

Texas Instruments
595-ADS5525IRGZRG4
ADS5525IRGZRG4

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 170 MSPS ADC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS5525
SMD/SMT
VQFN-48
12 bit
1 Channel
Parallel
170 MS/s
Differential
Pipeline
3.3 V
3.3 V
67.3 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS5525EVM
DNL - Differential Nonlinearity: 0.5 LSB
ENOB - Effective Number of Bits: 11.3 bit
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: CMOS/LVDS
Pd - Power Dissipation: 1.1 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 72 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 65 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
THD - Total Harmonic Distortion: 68 dBc
Type: With DDR
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390030
MXHTS:
85423999
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
71,60 € 179.000,00 €