ADS5440IPFPR

595-ADS5440IPFPR
ADS5440IPFPR

Mfr.:

Description:
Analog to Digital Converters - ADC 13 Bit 210MSPS Pipeline ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ADS5440
SMD/SMT
HTQFP-80
13 bit
1 Channel
Parallel
210 MS/s
Differential
Pipeline
4.75 V to 5.25 V
3 V to 3.6 V
69.8 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS5440EVM
DNL - Differential Nonlinearity: 0.4 LSB
ENOB - Effective Number of Bits: 11.4 bit
INL - Integral Nonlinearity: 2.2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 2.28 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 368,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
85423999
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: