ADS5295PFP

Texas Instruments
595-ADS5295PFP
ADS5295PFP

Mfr.:

Description:
Analog to Digital Converters - ADC Octal CH 12B 100MSPS Hi-SNR & Lo-Pwr ADC A 595-ADS5295PFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS5295
SMD/SMT
HTQFP-80
12 bit
8 Channel
SPI
100 MS/s
Differential
Pipeline
1.8 V
1.8 V
70.6 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: ADS5295EVM
DNL - Differential Nonlinearity: +/- 0.82 LSB
ENOB - Effective Number of Bits: 11.4 Bit
Features: High Performance
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Power Consumption: 640 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 86 dB
SINAD - Signal to Noise and Distortion Ratio: 70.4 dB
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Unit Weight: 378,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
96
Expected 3/20/2028
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,06 € 165,06 €
140,52 € 1.405,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
161,60 €
Min:
1

Similar Product

Texas Instruments ADS5295PFPR
Texas Instruments
Analog to Digital Converters - ADC Octal CH 12B 100MSPS Hi-SNR & Lo-Pwr ADC A 595-ADS5295PFP