ADS5232IPAGT

595-ADS5232IPAGT
ADS5232IPAGT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 12B 65MSPS +3.3V ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ADS5232
SMD/SMT
TQFP-64
12 bit
2 Channel
Parallel
65 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
70.7 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS5232EVM
DNL - Differential Nonlinearity: +/- 0.9 LSB
ENOB - Effective Number of Bits: 11.3 Bit
INL - Integral Nonlinearity: +/- 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 439 mW
Power Consumption: 335 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 86 dB
SINAD - Signal to Noise and Distortion Ratio: 70.3 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 274,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
47,90 €
Min:
1