ADS4125IRGZT

Texas Instruments
595-ADS4125IRGZT
ADS4125IRGZT

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 125MSPS Lo Pwr A DC A 595-ADS4125IRG A 595-ADS4125IRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS4125
SMD/SMT
VQFN-48
12 bit
1 Channel
Parallel
125 MS/s
Differential
Pipeline
1.8 V
1.8 V
71 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS4125EVM
DNL - Differential Nonlinearity: +/- 1.5 LSB
ENOB - Effective Number of Bits: 11.4 Bit
Features: Low Power
Moisture Sensitive: Yes
Power Consumption: 136 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 88 dB
SINAD - Signal to Noise and Distortion Ratio: 70.1 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
3A991.c.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
238
Expected 11/19/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
33,65 € 33,65 €
29,26 € 292,60 €
28,14 € 703,50 €
28,13 € 2.813,00 €
Full Reel (Order in multiples of 250)
25,49 € 6.372,50 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩