ADS1291IPBSR

Texas Instruments
595-ADS1291IPBSR
ADS1291IPBSR

Mfr.:

Description:
Analog Front End - AFE Low Pwr Integ AFE A 595-ADS1291IPBS A 59 A 595-ADS1291IPBS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS1291
Biopotential
24 bit
8 kS/s
1 Channel
Serial, SPI
5.25 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
TQFP-32
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2.7 V to 5.25 V
Architecture: Delta-Sigma
Brand: Texas Instruments
Digital Supply Voltage: 1.7 V to 3.6 V
INL - Integral Nonlinearity: 2 ppm
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 495 uW
Power Consumption: 350 uW
Product Type: Analog Front End - AFE
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 72,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS129x 2-Channel, 24-Bit AFE

Texas Instruments ADS129x 2-Channel, 24-Bit Analog Front End (AFE) is a multichannel, simultaneous sampling, 24-bit, delta-sigma analog-to-digital converter (ADC) with a built-in Programmable Gain Amplifier (PGA), internal reference, and an onboard oscillator. ADS129x incorporates all the features commonly required in portable, low-power medical electrocardiogram (ECG), sports, and fitness applications. This AFE features high levels of integration and exceptional performance. This feature enables the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. Texas Instruments ADS129x has a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,47 € 7,47 €
5,79 € 57,90 €
5,38 € 134,50 €
4,91 € 491,00 €
4,69 € 1.172,50 €
4,56 € 2.280,00 €
Full Reel (Order in multiples of 1000)
4,42 € 4.420,00 €
4,20 € 8.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩