ADS1271IBPW

Texas Instruments
595-ADS1271IBPW
ADS1271IBPW

Mfr.:

Description:
Analog to Digital Converters - ADC 24B 105kSPS Indus De lta-Sigma ADC A 595 A 595-ADS1271IBPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1271
SMD/SMT
TSSOP-16
24 bit
1 Channel
SPI
105 kS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
1.65 V to 3.6 V
109 dB
- 40 C
+ 105 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Daisy-Chainable
INL - Integral Nonlinearity: +/- 0.0015 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 136 mW
Power Consumption: 92 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 1.8 V, 5 V
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 579

Stock:
579 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,22 € 22,22 €
18,44 € 184,40 €
16,17 € 404,25 €
15,69 € 1.412,10 €
15,45 € 4.171,50 €
15,11 € 8.159,40 €