ADS1246IPWR

Texas Instruments
595-ADS1246IPWR
ADS1246IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC Low Noise Prec 24B A DC A 595-ADS1246IPW A 595-ADS1246IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1246
SMD/SMT
TSSOP-16
24 bit
1 Channel
SPI
2 kS/s
Differential
Sigma-Delta
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection, Oscillator, PGA, Temp Sensor
INL - Integral Nonlinearity: 15 ppm
Number of Converters: 1 Converter
Power Consumption: 2.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Temperature Sensing Solution

Texas Instruments Temperature Sensing Solution speeds the design cycle with the right devices, software, tools, and support for designing the next generation of temperature sensors. This highly integrated solution features ADS1118 and ADS10118 analog-to-digital converters with integrated temp sensor, LMP90x sensor analog front end devices, and ADS1247/48 ADCs for temp sensors.

24-bit ADC: ADS1246 / 1247 / 1248

The Texas Instruments ADS1246 / 1247 / 1248 24-bit analog-to-digital converter (ADC) is a highly integrated, precision device that provides a complete front-end solution for temperature/bridge sensor applications. The TI ADS1246 / 1247 / 1248 features an onboard, low-noise PGA, a precision delta-sigma ADC with a single-cycle settling digital filter, and an internal oscillator. The TI ADS1247 and ADS1248 also provide a built-in, very low drift voltage reference with 10mA output capacity, and two matched programmable current DACs.

In Stock: 99

Stock:
99
Can Dispatch Immediately
On Order:
4.000
Expected 1/28/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,50 € 8,50 €
6,61 € 66,10 €
6,14 € 153,50 €
5,62 € 562,00 €
5,40 € 1.350,00 €
Full Reel (Order in multiples of 2000)
4,69 € 9.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,98 €
Min:
1

Similar Product

Texas Instruments ADS1246IPW
Texas Instruments
Analog to Digital Converters - ADC Low Noise Prec 24B A DC A 595-ADS1246IPW A 595-ADS1246IPWR