ADS1120IPW

Texas Instruments
595-ADS1120IPW
ADS1120IPW

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Pwr Low-Noise 16 -Bit ADC A 595-ADS1 A 595-ADS1120IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1120
SMD/SMT
TSSOP-16
16 bit
4 Channel
SPI
2 kS/s
Differential/Single-Ended
Sigma-Delta
2.3 V to 5.5 V
2.3 V to 5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Development Kit: ADS1120EVM
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), Oscillator, PGA, Temp Sensor
INL - Integral Nonlinearity: 0.002 % FSR
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.1 mW
Power Consumption: 1.4 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal, Supply
Reference Voltage: 2 V
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Type: Precision ADC
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.769

Stock:
4.769 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,15 € 8,15 €
6,35 € 63,50 €
5,43 € 135,75 €
4,96 € 446,40 €
4,83 € 1.304,10 €
4,76 € 2.570,40 €
4,61 € 4.978,80 €
4,58 € 11.541,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,42 €
Min:
1

Similar Product

Texas Instruments ADS1120IPWR
Texas Instruments
Analog to Digital Converters - ADC Low-Pwr Low-Noise 16 -Bit ADC A 595-ADS1 A 595-ADS1120IPW