ADC12QJ1600AAVTQ1

Texas Instruments
595-ADC12QJ1600AAVTQ
ADC12QJ1600AAVTQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive quad-cha nnel 12-bit 1.6-GS A ADC12QJ1600AAVQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC12QJ1600
SMD/SMT
FCBGA-144
12 bit
4 Channel
Serial
1.6 GS/s
Differential
1.8 V to 2 V
1.1 V, 1.9 V
57.4 dB
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Texas Instruments
Development Kit: ADC12QJ1600EVM, TSW12QJ1600EVM
DNL - Differential Nonlinearity: 0.2 LSB
ENOB - Effective Number of Bits: 9 bits
FPBW - Full Power Bandwidth: 6 GHz
INL - Integral Nonlinearity: 1.9 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: Differential
Power Consumption: 477 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 64 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 57.5 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC12QJ1600-SP Quad Channel ADC

Texas Instruments ADC12QJ1600-SP Quad Channel Analog-to-Digital Converter (ADC) features 12-bit resolution, a high sampling rate (1.6GSPS maximum), and low power consumption, making it ideal for a variety of multi-channel communications systems. The full-power input bandwidth (-3dB) of 6GHz allows direct RF sampling of the L-band and S-band. The ADC12QJ1600-SP includes clocking features to relax system hardware requirements, such as an internal phase-locked loop (PLL) with an integrated voltage-controlled oscillator (VCO) to generate the sampling clock. Four clock outputs can clock the logic and SerDes of the FPGA or ASIC. A timestamp input and output are included for pulsed systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
348,32 € 87.080,00 €