ADC12DL3200EVM

Texas Instruments
595-ADC12DL3200EVM
ADC12DL3200EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC12DL3200EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADC12DL3200
5 V, 12 V
Brand: Texas Instruments
Interface Type: SPI, USB
Operating Supply Current: 3 A
Product Type: Data Conversion IC Development Tools
Series: ADC12DL3200
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 472,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC12DLxx00EVM Evaluation Module (EVM)

Texas Instruments ADC12DLxx00EVM Evaluation Module (EVM) is used to evaluate the ADC12DL3200. The ADC12DLxx00 is a 12-bit, dual 3.2GSPS or single 6.4GSPS, RF-sampling analog-to-digital converter (ADC) with an LVDS interface. The evaluation module has single-ended AC-coupled analog inputs, onboard ADC clock generation, and power-conditioning circuitry. The Texas Instruments ADC12DLxx00EVM is designed to connect directly to the TSW14DL3200EVM. Additional support is provided through the High-Speed Data Converter Pro Software (DATACONVERTERPRO-SW) analysis tool.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.520,53 € 3.520,53 €