ADC12DL3200ACF

Texas Instruments
595-ADC12DL3200ACF
ADC12DL3200ACF

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit dual 3.2-GSP S or single 6.4-GSPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC12DL3200
SMD/SMT
FCBGA-256
12 bit
1 Channel/2 Channel
LVDS, Parallel
3.2 GS/s, 6.4 GS/s
Differential/Single-Ended
Folding Interpolating
1.1 V, 1.9 V
1.1 V, 1.9 V
57.8 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: ADC12DL3200EVM
DNL - Differential Nonlinearity: 0.3 LSB
ENOB - Effective Number of Bits: 9 Bit
Features: Ultra High Speed
FPBW - Full Power Bandwidth: 8 GHz
INL - Integral Nonlinearity: 1.6 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 3.15 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 70 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 56 dB
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Type: High Speed ADC
Unit Weight: 2,547 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC12DL3200 RF-Sampling ADC

Texas Instruments ADC12DL3200 RF-Sampling Analog-to-Digital Converter (ADC) is an RF-sampling, giga-sample, analog-to-digital converter (ADC) that can directly sample input frequencies from DC to above 10GHz.  In the dual-channel mode, the ADC12DL3200 can sample up to 3200MSPS, and in single-channel mode, up to 6400MSPS. Programmable trade-offs in channel count (dual-channel mode) and Nyquist bandwidth (single-channel mode) allow the development of flexible hardware. This hardware meets the needs of both high-channel-count or wide instantaneous signal bandwidth applications. Full-power input bandwidth (–3dB) of 8.0GHz and a useable frequency range allow direct RF sampling of L-band, S-band, C-band, and X-band for frequency agile systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.972,43 € 267.518,70 €